
PA1206FRF470R001L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF470R001LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R001LCT-ND - Cut Tape (CT) 13-PA1206FRF470R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R001L |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.30920 | €7.73 |
| 50 | €0.27540 | €13.77 |
| 100 | €0.24660 | €24.66 |
| 250 | €0.21484 | €53.71 |
| 500 | €0.19496 | €97.48 |
| 1.000 | €0.17806 | €178.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15153 | €606.12 |
| 8.000 | €0.14117 | €1,129.36 |
| 12.000 | €0.13585 | €1,630.20 |
| 20.000 | €0.12984 | €2,596.80 |
| 28.000 | €0.12626 | €3,535.28 |
| 40.000 | €0.12544 | €5,017.60 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

