Parametric Equivalent

PA1206FRF070R004L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF070R004L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1206FRF070R004L |
Description | RES 0.004 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA1206FRM070R004L | YAGEO | 0 | 13-PA1206FRM070R004LTR-ND | €0.10243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11745 | €469.80 |
| Unit Price without VAT: | €0.11745 |
|---|---|
| Unit Price with VAT: | €0.14094 |


