MFR Recommended

PA0805JR-470RL | |
|---|---|
DigiKey Part Number | 13-PA0805JR-470RLTR-ND - Tape & Reel (TR) 13-PA0805JR-470RLCT-ND - Cut Tape (CT) 13-PA0805JR-470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805JR-470RL |
Description | RES CHIP 0805 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0805-R-470RL | YAGEO | 0 | YAG5758CT-ND | €1.09000 | MFR Recommended |


