1.5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRL071U5L

DigiKey Part Number
13-PA0805FRL071U5LTR-ND - Tape & Reel (TR)
13-PA0805FRL071U5LCT-ND - Cut Tape (CT)
13-PA0805FRL071U5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRL071U5L
Description
RES 0.0015 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.44800€4.48
25€0.38160€9.54
50€0.34020€17.01
100€0.30520€30.52
250€0.26668€66.67
500€0.24252€121.26
1.000€0.22202€222.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.18550€927.50
10.000€0.17357€1,735.70
15.000€0.16744€2,511.60
25.000€0.16102€4,025.50
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.82800