
PA0805FRE470R004L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE470R004LTR-ND - Tape & Reel (TR) 13-PA0805FRE470R004LCT-ND - Cut Tape (CT) 13-PA0805FRE470R004LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE470R004L |
Description | RES 0.004 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.42700 | €4.27 |
| 25 | €0.36360 | €9.09 |
| 50 | €0.32420 | €16.21 |
| 100 | €0.29060 | €29.06 |
| 250 | €0.25372 | €63.43 |
| 500 | €0.23062 | €115.31 |
| 1.000 | €0.21101 | €211.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17610 | €880.50 |
| 10.000 | €0.16469 | €1,646.90 |
| 15.000 | €0.15882 | €2,382.30 |
| 25.000 | €0.15220 | €3,805.00 |
| 35.000 | €0.15203 | €5,321.05 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

