
PA0402FRL470R02L | |
|---|---|
DigiKey Part Number | 13-PA0402FRL470R02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0402FRL470R02L |
Description | RES 0.02 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06231 | €623.10 |
| Unit Price without VAT: | €0.06231 |
|---|---|
| Unit Price with VAT: | €0.07477 |

