
P6SMB540A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB540A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB540A/TR13CT-ND - Cut Tape (CT) 13-P6SMB540A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB540A/TR13 |
Description | TVS DIODE 459VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 740V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 459V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.17070 | €17.07 |
| 500 | €0.12786 | €63.93 |
| 1.000 | €0.11402 | €114.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08927 | €267.81 |
| 6.000 | €0.08105 | €486.30 |
| 9.000 | €0.07685 | €691.65 |
| 15.000 | €0.07214 | €1,082.10 |
| 21.000 | €0.06935 | €1,456.35 |
| 30.000 | €0.06664 | €1,999.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

