Direct

P6SMB540A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB540A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB540A-AT/TR7 |
Description | TVS DIODE 459VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 459V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 740V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB540A-AT/TR13 | YAGEO | 0 | 13-P6SMB540A-AT/TR13TR-ND | €0.09015 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.11568 | €57.84 |
| 1.000 | €0.10454 | €104.54 |
| 1.500 | €0.09881 | €148.22 |
| 2.500 | €0.09229 | €230.72 |
| 3.500 | €0.08841 | €309.44 |
| 5.000 | €0.08461 | €423.05 |
| 12.500 | €0.07621 | €952.62 |
| 25.000 | €0.07097 | €1,774.25 |
| 50.000 | €0.06959 | €3,479.50 |
| Unit Price without VAT: | €0.11568 |
|---|---|
| Unit Price with VAT: | €0.13882 |


