
P6SMB220CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB220CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB220CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB220CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220CA/TR13 |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 328V |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.13160 | €13.16 |
| 500 | €0.09770 | €48.85 |
| 1.000 | €0.08676 | €86.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06742 | €202.26 |
| 6.000 | €0.06091 | €365.46 |
| 9.000 | €0.05759 | €518.31 |
| 15.000 | €0.05386 | €807.90 |
| 21.000 | €0.05165 | €1,084.65 |
| 30.000 | €0.04950 | €1,485.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

