P6KE480CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.15146
Datasheet
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE480CA-AT/TR13

DigiKey Part Number
13-P6KE480CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE480CA-AT/TR13
Description
TVS DIODE 408VWM 658VC DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
900mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
408V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
456V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE480CA-AT/BYAGEO013-P6KE480CA-AT/BTB-ND€0.15146Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.15255€610.20
8.000€0.15051€1,204.08
Manufacturers Standard Package
Unit Price without VAT:€0.15255
Unit Price with VAT:€0.18306