
P6KE36CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE36CA-AT/BCT-ND - Cut Tape (CT) 13-P6KE36CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA-AT/B |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.10640 | €2.66 |
| 100 | €0.09060 | €9.06 |
| 250 | €0.08308 | €20.77 |
| 500 | €0.07856 | €39.28 |
| 1.000 | €0.07483 | €74.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08857 | €177.14 |
| 4.000 | €0.07997 | €319.88 |
| 6.000 | €0.07559 | €453.54 |
| 10.000 | €0.07066 | €706.60 |
| 14.000 | €0.06774 | €948.36 |
| 20.000 | €0.06491 | €1,298.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

