Direct

P6KE110CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE110CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE110CA-AT/B |
Description | TVS DIODE 94VWM 152VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE110CA-AT/TR13 | YAGEO | 0 | 13-P6KE110CA-AT/TR13TR-ND | €0.08871 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08777 | €175.54 |
| 4.000 | €0.08020 | €320.80 |
| 6.000 | €0.07631 | €457.86 |
| 10.000 | €0.07190 | €719.00 |
| 14.000 | €0.06928 | €969.92 |
| 20.000 | €0.06673 | €1,334.60 |
| 50.000 | €0.06315 | €3,157.50 |
| Unit Price without VAT: | €0.08777 |
|---|---|
| Unit Price with VAT: | €0.10532 |


