65V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720TA

DigiKey Part Number
13-P0720TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0720TA
Description
THYRISTOR 65V 150A DO-214AC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
65V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05835€291.75
10.000€0.05354€535.40
15.000€0.05107€766.05
25.000€0.04828€1,207.00
35.000€0.04662€1,631.70
50.000€0.04500€2,250.00
125.000€0.04452€5,565.00
Manufacturers Standard Package
Unit Price without VAT:€0.05835
Unit Price with VAT:€0.07002