Inrush Current Limiter 8 Ohms ±15% 6 A 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTJ06-008LF

DigiKey Part Number
13-NTJ06-008LF-ND
Manufacturer
Manufacturer Product Number
NTJ06-008LF
Description
ICL 8 OHM 15% 6A 18MM
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±15% 6 A 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±15%
Manufacturer
YAGEO
Current - Steady State Max
6 A
Series
R @ Current
142 mOhms
Packaging
Box
Diameter
0.709" (18.00mm)
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
R @ 25°C
8 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.