
Category | Tolerance ±20% |
Manufacturer YAGEO | Current - Steady State Max 3 A |
Series | R @ Current 323 mOhms |
Packaging Box | Diameter 0.531" (13.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 21 Ohms | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15498 | €77.49 |
| Unit Price without VAT: | €0.15498 |
|---|---|
| Unit Price with VAT: | €0.18598 |

