
NKN7WSJR-91-0R2 | |
|---|---|
DigiKey Part Number | NKN7WSJR-73-0R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN7WSJR-91-0R2 |
Description | RES 0.2 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN7WSJR-91-0R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.25240 | €63.10 |
| Unit Price without VAT: | €0.25240 |
|---|---|
| Unit Price with VAT: | €0.30288 |

