NA1036F19B5-501603 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.33430
NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1036F19B5-501603

DigiKey Part Number
13-NA1036F19B5-501603-ND
Manufacturer
Manufacturer Product Number
NA1036F19B5-501603
Description
NA6-19-B500 10K1% B(25/85)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
YAGEO
B25/50
3935K
Series
B25/85
3978K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
75 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Free Hanging
Resistance Tolerance
±1%
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA1036F00C5-131000YAGEO013-NA1036F00C5-131000-ND€0.33430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€1.24600€124.60
Manufacturers Standard Package
Unit Price without VAT:€1.24600
Unit Price with VAT:€1.49520