
MFR50SFTE52-49K9 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-49K9CT-ND - Cut Tape (CT) 13-MFR50SFTE52-49K9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-49K9 |
Description | RES 49.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03440 | €0.86 |
| 50 | €0.03020 | €1.51 |
| 100 | €0.02660 | €2.66 |
| 250 | €0.02256 | €5.64 |
| 500 | €0.02008 | €10.04 |
| 1.000 | €0.01793 | €17.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01385 | €69.25 |
| 10.000 | €0.01262 | €126.20 |
| 15.000 | €0.01199 | €179.85 |
| 25.000 | €0.01128 | €282.00 |
| 35.000 | €0.01086 | €380.10 |
| 50.000 | €0.01044 | €522.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

