
MFR25SFRF52-10K | |
|---|---|
DigiKey Part Number | 13-MFR25SFRF52-10KTR-ND - Tape & Reel (TR) 13-MFR25SFRF52-10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR25SFRF52-10K |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFRF52-10K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02150 | €2.15 |
| 250 | €0.01824 | €4.56 |
| 500 | €0.01618 | €8.09 |
| 1.000 | €0.01443 | €14.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01109 | €55.45 |
| 10.000 | €0.01008 | €100.80 |
| 15.000 | €0.00957 | €143.55 |
| 25.000 | €0.00899 | €224.75 |
| 35.000 | €0.00864 | €302.40 |
| 50.000 | €0.00830 | €415.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

