
MFR-25JR-52-0R62 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R62TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R62CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R62 |
Description | RES 0.62 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06680 | €1.67 |
| 50 | €0.05860 | €2.93 |
| 100 | €0.05180 | €5.18 |
| 250 | €0.04436 | €11.09 |
| 500 | €0.03966 | €19.83 |
| 1.000 | €0.03565 | €35.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02796 | €139.80 |
| 10.000 | €0.02567 | €256.70 |
| 15.000 | €0.02449 | €367.35 |
| 25.000 | €0.02316 | €579.00 |
| 35.000 | €0.02237 | €782.95 |
| 50.000 | €0.02160 | €1,080.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

