
MFR-25FTF52-180R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-180RCT-ND - Cut Tape (CT) 13-MFR-25FTF52-180RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-180R |
Description | RES 180 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02720 | €0.68 |
| 50 | €0.02360 | €1.18 |
| 100 | €0.02070 | €2.07 |
| 250 | €0.01760 | €4.40 |
| 500 | €0.01562 | €7.81 |
| 1.000 | €0.01392 | €13.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01069 | €53.45 |
| 10.000 | €0.00972 | €97.20 |
| 15.000 | €0.00922 | €138.30 |
| 25.000 | €0.00866 | €216.50 |
| 35.000 | €0.00832 | €291.20 |
| 50.000 | €0.00799 | €399.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

