
MFR-25FTE52-2R7 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-2R7CT-ND - Cut Tape (CT) 13-MFR-25FTE52-2R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-2R7 |
Description | RES 2.7 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04760 | €1.19 |
| 50 | €0.04180 | €2.09 |
| 100 | €0.03680 | €3.68 |
| 250 | €0.03136 | €7.84 |
| 500 | €0.02798 | €13.99 |
| 1.000 | €0.02507 | €25.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01990 | €99.50 |
| 10.000 | €0.01820 | €182.00 |
| 15.000 | €0.01733 | €259.95 |
| 25.000 | €0.01634 | €408.50 |
| 35.000 | €0.01576 | €551.60 |
| 50.000 | €0.01518 | €759.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

