
MFR-25FTE52-220K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-220KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-220K |
Description | RES 220K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.02070 | €2.07 |
| 250 | €0.01756 | €4.39 |
| 500 | €0.01556 | €7.78 |
| 1.000 | €0.01387 | €13.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01086 | €54.30 |
| 10.000 | €0.00988 | €98.80 |
| 15.000 | €0.00937 | €140.55 |
| 25.000 | €0.00880 | €220.00 |
| 35.000 | €0.00846 | €296.10 |
| 50.000 | €0.00812 | €406.00 |
| 60.000 | €0.00796 | €477.60 |
| 120.000 | €0.00741 | €889.20 |
| 125.000 | €0.00738 | €922.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

