
MFR-25FRF52-422R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-422RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-422RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-422R |
Description | RES 422 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-422R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-422R | YAGEO | 882 | 422XBK-ND | €0.08000 | Parametric Equivalent |
| SFR2500004220FR500 | Vishay Beyschlag/Draloric/BC Components | 3.216 | PPC422YCT-ND | €0.12000 | Upgrade |
| MF1/4DC4220F | KOA Speer Electronics, Inc. | 749 | 2019-MF1/4DC4220F-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02180 | €2.18 |
| 250 | €0.01844 | €4.61 |
| 500 | €0.01638 | €8.19 |
| 1.000 | €0.01461 | €14.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01123 | €56.15 |
| 10.000 | €0.01022 | €102.20 |
| 15.000 | €0.00969 | €145.35 |
| 25.000 | €0.00910 | €227.50 |
| 35.000 | €0.00875 | €306.25 |
| 50.000 | €0.00841 | €420.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

