
MFR-25FRF52-3K24 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-3K24TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-3K24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-3K24 |
Description | RES 3.24K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-3K24 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B3K24CC | TE Connectivity Passive Product | 1.826 | 1712-YR1B3K24CCCT-ND | €0.87000 | Upgrade |
| MF1/4DC3241F | KOA Speer Electronics, Inc. | 790 | 2019-MF1/4DC3241F-ND | €0.15000 | Parametric Equivalent |
| MF1/4DCT52R3241F | KOA Speer Electronics, Inc. | 4.351 | 2019-MF1/4DCT52R3241FCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02600 | €1.30 |
| 100 | €0.02300 | €2.30 |
| 250 | €0.01948 | €4.87 |
| 500 | €0.01728 | €8.64 |
| 1.000 | €0.01541 | €15.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01210 | €60.50 |
| 10.000 | €0.01101 | €110.10 |
| 15.000 | €0.01045 | €156.75 |
| 25.000 | €0.00982 | €245.50 |
| 35.000 | €0.00944 | €330.40 |
| 50.000 | €0.00907 | €453.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

