274 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-274K

DigiKey Part Number
13-MFR-25FRF52-274KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-274KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-274K
Description
RES 274K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-274K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-274KYAGEO9.630274KXBK-ND€0.09000Parametric Equivalent
YR1B274KCCTE Connectivity Passive Product2.0001712-YR1B274KCCCT-ND€0.37000Upgrade
MF1/4DC2743FKOA Speer Electronics, Inc.1.0002019-MF1/4DC2743F-ND€0.15000Parametric Equivalent
MF1/4DCT52R2743FKOA Speer Electronics, Inc.4.8902019-MF1/4DCT52R2743FCT-ND€0.09000Parametric Equivalent
In-Stock: 4.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03600€0.36
25€0.03000€0.75
50€0.02600€1.30
100€0.02300€2.30
250€0.01948€4.87
500€0.01728€8.64
1.000€0.01541€15.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01210€60.50
10.000€0.01101€110.10
15.000€0.01045€156.75
25.000€0.00982€245.50
35.000€0.00944€330.40
50.000€0.00907€453.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800