
MFR-25FBF52-59K | |
|---|---|
DigiKey Part Number | 59.0KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-59K |
Description | RES 59K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-59K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-59K | YAGEO | 7.313 | 13-MFR-25FRF52-59KCT-ND | €0.08000 | Parametric Equivalent |
| MF1/4DC5902F | KOA Speer Electronics, Inc. | 150 | 2019-MF1/4DC5902F-ND | €0.14000 | Parametric Equivalent |
| MF1/4DCT52R5902F | KOA Speer Electronics, Inc. | 9.825 | 2019-MF1/4DCT52R5902FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02130 | €2.13 |
| 250 | €0.01808 | €4.52 |
| 500 | €0.01606 | €8.03 |
| 1.000 | €0.01432 | €14.32 |
| 5.000 | €0.01123 | €56.15 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


