53.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-53K6

DigiKey Part Number
53.6KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-53K6
Description
RES 53.6K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-53K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-53K6YAGEO5.44813-MFR-25FRF52-53K6CT-ND€0.08000Parametric Equivalent
MF1/4DC5362FKOA Speer Electronics, Inc.8902019-MF1/4DC5362F-ND€0.14000Parametric Equivalent
MF1/4DCT52R5362FKOA Speer Electronics, Inc.4.9702019-MF1/4DCT52R5362FCT-ND€0.08000Parametric Equivalent
In-Stock: 8.973
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03300€0.33
25€0.02800€0.70
50€0.02440€1.22
100€0.02130€2.13
250€0.01808€4.52
500€0.01606€8.03
1.000€0.01432€14.32
5.000€0.01123€56.15
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600