
MFR-25FBF52-255K | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-255K-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-255K |
Description | RES 255K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-255K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-255K | YAGEO | 13.838 | 13-MFR-25FRF52-255KCT-ND | €0.08000 | Parametric Equivalent |
| MRS25000C2553FRP00 | Vishay Beyschlag/Draloric/BC Components | 4.984 | PPC255KZCT-ND | €0.21000 | Upgrade |
| MF1/4DCT52R2553F | KOA Speer Electronics, Inc. | 95 | 2019-MF1/4DCT52R2553FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02130 | €2.13 |
| 250 | €0.01808 | €4.52 |
| 500 | €0.01606 | €8.03 |
| 1.000 | €0.01432 | €14.32 |
| 5.000 | €0.01123 | €56.15 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


