MFR-25FBF52-169K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-169K

DigiKey Part Number
13-MFR-25FBF52-169K-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-169K
Description
RES 169K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
169 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-169K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.907
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03400€0.34
25€0.02840€0.71
50€0.02480€1.24
100€0.02170€2.17
250€0.01836€4.59
500€0.01632€8.16
1.000€0.01455€14.55
5.000€0.01141€57.05
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800