
MFR-12FTF52-82K5 | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-82K5CT-ND - Cut Tape (CT) 13-MFR-12FTF52-82K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-82K5 |
Description | RES 82.5K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-82K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.01880 | €1.88 |
| 250 | €0.01592 | €3.98 |
| 500 | €0.01410 | €7.05 |
| 1.000 | €0.01255 | €12.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00961 | €48.05 |
| 10.000 | €0.00873 | €87.30 |
| 15.000 | €0.00828 | €124.20 |
| 25.000 | €0.00777 | €194.25 |
| 35.000 | €0.00746 | €261.10 |
| 50.000 | €0.00716 | €358.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

