910 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-910R

DigiKey Part Number
13-MFP-25BRD52-910RTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-910RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-910R
Description
RES 910 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-910R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.33300€3.33
25€0.28360€7.09
50€0.25200€12.60
100€0.22540€22.54
250€0.19616€49.04
500€0.17784€88.92
1.000€0.16225€162.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.13186€659.30
10.000€0.12297€1,229.70
15.000€0.11840€1,776.00
25.000€0.11324€2,831.00
35.000€0.11035€3,862.25
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400