330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-330K

DigiKey Part Number
13-MF0207FTE52-330KCT-ND - Cut Tape (CT)
13-MF0207FTE52-330KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-330K
Description
RES 330K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04400€0.44
25€0.03680€0.92
50€0.03220€1.61
100€0.02840€2.84
250€0.02416€6.04
500€0.02148€10.74
1.000€0.01922€19.22
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.01486€74.30
10.000€0.01355€135.50
15.000€0.01288€193.20
25.000€0.01213€303.25
35.000€0.01167€408.45
50.000€0.01123€561.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600