
MF0207FTE52-1R87 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-1R87CT-ND - Cut Tape (CT) 13-MF0207FTE52-1R87TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-1R87 |
Description | RES 1.87 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.87 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06560 | €1.64 |
| 50 | €0.05760 | €2.88 |
| 100 | €0.05090 | €5.09 |
| 250 | €0.04356 | €10.89 |
| 500 | €0.03894 | €19.47 |
| 1.000 | €0.03500 | €35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02744 | €137.20 |
| 10.000 | €0.02519 | €251.90 |
| 15.000 | €0.02403 | €360.45 |
| 25.000 | €0.02272 | €568.00 |
| 35.000 | €0.02194 | €767.90 |
| 50.000 | €0.02118 | €1,059.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

