
MF0207FRE52-200K | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-200KTR-ND - Tape & Reel (TR) 13-MF0207FRE52-200KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-200K |
Description | RES 200K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02360 | €2.36 |
| 250 | €0.02004 | €5.01 |
| 500 | €0.01784 | €8.92 |
| 1.000 | €0.01591 | €15.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01225 | €61.25 |
| 10.000 | €0.01115 | €111.50 |
| 15.000 | €0.01059 | €158.85 |
| 25.000 | €0.00995 | €248.75 |
| 35.000 | €0.00957 | €334.95 |
| 50.000 | €0.00920 | €460.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

