100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-100K

DigiKey Part Number
13-MF0207FRE52-100KTR-ND - Tape & Reel (TR)
13-MF0207FRE52-100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-100K
Description
RES 100K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FRE52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.03040€0.76
50€0.02680€1.34
100€0.02360€2.36
250€0.02004€5.01
500€0.01784€8.92
1.000€0.01591€15.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01225€61.25
10.000€0.01115€111.50
15.000€0.01059€158.85
25.000€0.00995€248.75
35.000€0.00957€334.95
50.000€0.00920€460.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600