
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 2000W (2kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V |

