
LHS08A12L04 | |
|---|---|
DigiKey Part Number | 13-LHS08A12L04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LHS08A12L04 |
Description | TVS DIODE 12VWM 32.9VC 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32.9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.4V | |
Voltage - Clamping (Max) @ Ipp | 32.9V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.05042 | €126.05 |
| 5.000 | €0.04581 | €229.05 |
| 7.500 | €0.04343 | €325.73 |
| 12.500 | €0.04074 | €509.25 |
| 17.500 | €0.03914 | €684.95 |
| 25.000 | €0.03757 | €939.25 |
| 62.500 | €0.03411 | €2,131.88 |
| 125.000 | €0.03319 | €4,148.75 |
| Unit Price without VAT: | €0.05042 |
|---|---|
| Unit Price with VAT: | €0.06050 |

