Similar
Similar
Similar

HHV100JT-73-2M | |
|---|---|
DigiKey Part Number | 2MBHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV100JT-73-2M |
Description | RES 2M OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV100JT-73-2M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV1WSJT-73-2M | YAGEO | 3.004 | 2MBKCT-ND | €0.20000 | Similar |
| HHV2WSJT-73-2M | YAGEO | 322 | 13-HHV2WSJT-73-2MCT-ND | €0.37000 | Similar |
| CMF202M0000JNEB | Vishay Dale | 0 | CMF202M0000JNEB-ND | €1.81904 | Similar |



