
HHV-25JT-52-10M | |
|---|---|
DigiKey Part Number | 13-HHV-25JT-52-10MCT-ND - Cut Tape (CT) 13-HHV-25JT-52-10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-10M |
Description | RES 10M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08520 | €2.13 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.06670 | €6.67 |
| 250 | €0.05720 | €14.30 |
| 500 | €0.05126 | €25.63 |
| 1.000 | €0.04620 | €46.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03645 | €182.25 |
| 10.000 | €0.03356 | €335.60 |
| 15.000 | €0.03207 | €481.05 |
| 25.000 | €0.03039 | €759.75 |
| 35.000 | €0.02939 | €1,028.65 |
| 50.000 | €0.02841 | €1,420.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

