120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC-066C

DigiKey Part Number
13-HFC-066C-ND
Manufacturer
Manufacturer Product Number
HFC-066C
Description
TVS DIODE 66VWM 120VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
75€5.45453€409.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.45453
Unit Price with VAT:€6.54544