Category | Voltage - Breakdown (Min) 300V |
Mfr | Voltage - Clamping (Max) @ Ipp 435V |
Series | Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs) |
Packaging Tray | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 275V | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | €13.77352 | €1,446.22 |
| Unit Price without VAT: | €13.77352 |
|---|---|
| Unit Price with VAT: | €16.52822 |