
FMP300FRF73-30K | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-30KTR-ND - Tape & Reel (TR) 13-FMP300FRF73-30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-30K |
Description | RES 30K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.14600 | €3.65 |
| 50 | €0.12940 | €6.47 |
| 100 | €0.11500 | €11.50 |
| 250 | €0.09924 | €24.81 |
| 500 | €0.08936 | €44.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07939 | €79.39 |
| 2.000 | €0.07240 | €144.80 |
| 3.000 | €0.06880 | €206.40 |
| 5.000 | €0.06474 | €323.70 |
| 7.000 | €0.06231 | €436.17 |
| 10.000 | €0.05995 | €599.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

