15 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FRF73-15K

DigiKey Part Number
13-FMP300FRF73-15KTR-ND - Tape & Reel (TR)
13-FMP300FRF73-15KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300FRF73-15K
Description
RES 15K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FRF73-15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.17300€1.73
25€0.14560€3.64
50€0.12880€6.44
100€0.11450€11.45
250€0.09888€24.72
500€0.08904€44.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.08068€80.68
2.000€0.07357€147.14
3.000€0.06992€209.76
5.000€0.06579€328.95
7.000€0.06333€443.31
10.000€0.06092€609.20
12.000€0.05977€717.24
24.000€0.05580€1,339.20
25.000€0.05559€1,389.75
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400