
FMP100JR-52-3K3 | |
|---|---|
DigiKey Part Number | 3.3KWTR-ND - Tape & Reel (TR) 3.3KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-3K3 |
Description | RES 3.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-3K3 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06040 | €1.51 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04710 | €4.71 |
| 250 | €0.04020 | €10.05 |
| 500 | €0.03592 | €17.96 |
| 1.000 | €0.03226 | €32.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02524 | €126.20 |
| 10.000 | €0.02315 | €231.50 |
| 15.000 | €0.02208 | €331.20 |
| 25.000 | €0.02086 | €521.50 |
| 35.000 | €0.02014 | €704.90 |
| 50.000 | €0.01943 | €971.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

