
FMP100JR-52-220K | |
|---|---|
DigiKey Part Number | 220KWTR-ND - Tape & Reel (TR) 220KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-220K |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06040 | €1.51 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04710 | €4.71 |
| 250 | €0.04020 | €10.05 |
| 500 | €0.03592 | €17.96 |
| 1.000 | €0.03226 | €32.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02524 | €126.20 |
| 10.000 | €0.02315 | €231.50 |
| 15.000 | €0.02208 | €331.20 |
| 25.000 | €0.02086 | €521.50 |
| 35.000 | €0.02014 | €704.90 |
| 50.000 | €0.01943 | €971.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

