
FMF50SFTE52-1K8 | |
|---|---|
DigiKey Part Number | FMF50SFTE52-1K8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMF50SFTE52-1K8 |
Description | RES 1.8K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01701 | €85.05 |
| Unit Price without VAT: | €0.01701 |
|---|---|
| Unit Price with VAT: | €0.02041 |

