4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0207FTE52-4K7

DigiKey Part Number
13-FM0207FTE52-4K7CT-ND - Cut Tape (CT)
13-FM0207FTE52-4K7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FM0207FTE52-4K7
Description
RES 4.7K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02600€0.26
25€0.02200€0.55
50€0.01940€0.97
100€0.01700€1.70
250€0.01440€3.60
500€0.01274€6.37
1.000€0.01132€11.32
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.00865€43.25
10.000€0.00785€78.50
15.000€0.00744€111.60
25.000€0.00697€174.25
35.000€0.00670€234.50
50.000€0.00643€321.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600