
FM0207FTE52-1K8 | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-1K8CT-ND - Cut Tape (CT) 13-FM0207FTE52-1K8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-1K8 |
Description | RES 1.8K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FM0207FTE52-1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01700 | €1.70 |
| 250 | €0.01440 | €3.60 |
| 500 | €0.01274 | €6.37 |
| 1.000 | €0.01132 | €11.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00865 | €43.25 |
| 10.000 | €0.00785 | €78.50 |
| 15.000 | €0.00744 | €111.60 |
| 25.000 | €0.00697 | €174.25 |
| 35.000 | €0.00670 | €234.50 |
| 50.000 | €0.00643 | €321.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

