
FKN7WSJR-91-120R | |
|---|---|
DigiKey Part Number | FKN7WSJR-91-120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN7WSJR-91-120R |
Description | RES 120 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN7WSJR-91-120R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.965" L (8.00mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.20484 | €51.21 |
| Unit Price without VAT: | €0.20484 |
|---|---|
| Unit Price with VAT: | €0.24581 |

